Part Details for JANTX1N5807 by Semtech Corporation
Results Overview of JANTX1N5807 by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N5807 Information
JANTX1N5807 by Semtech Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N5807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-JANTX1N5807-ND
|
DigiKey | DIODE STANDARD 50V 6A AXIAL Lead time: 28 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Quest Components | RECTIFIER DIODE,50V V(RRM),AXIAL-4 | 24 |
|
$19.1167 / $20.1228 | Buy Now |
Part Details for JANTX1N5807
JANTX1N5807 CAD Models
JANTX1N5807 Part Data Attributes
|
JANTX1N5807
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5807
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G112, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 100 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.7 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/477 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5807
This table gives cross-reference parts and alternative options found for JANTX1N5807. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5807, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N5807 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N5807 vs JANTXV1N5807 |
JAN1N5807 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, G112, 2 PIN | JANTX1N5807 vs JAN1N5807 |
1N5807 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N5807 vs 1N5807 |
1N5807 | Semitronics Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | JANTX1N5807 vs 1N5807 |
JANTXV1N5807 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | JANTX1N5807 vs JANTXV1N5807 |
JAN1N5807 | General Instrument Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | JANTX1N5807 vs JAN1N5807 |
1N5807 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | JANTX1N5807 vs 1N5807 |
JANTX1N5807 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance of the JANTX1N5807 includes using a ground plane, keeping the input and output traces short and separate, and using a decoupling capacitor between the VCC and GND pins.
-
To ensure the reliability of the JANTX1N5807 in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, use a heat sink if necessary, and ensure good thermal conductivity between the device and the PCB.
-
The maximum allowable voltage on the input pins of the JANTX1N5807 is 5.5V, which is the absolute maximum rating. However, it is recommended to keep the input voltage within the recommended operating range of 4.5V to 5.5V for optimal performance and reliability.
-
Yes, the JANTX1N5807 can be used in a switching power supply application, but it is recommended to ensure that the device is properly bypassed and decoupled to prevent voltage spikes and noise from affecting its operation.
-
The typical turn-on and turn-off time of the JANTX1N5807 is around 10-20 ns, but this can vary depending on the specific application and operating conditions.