Part Details for JANTX1N5806US by Sensitron Semiconductors
Results Overview of JANTX1N5806US by Sensitron Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N5806US Information
JANTX1N5806US by Sensitron Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N5806US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N5806US
|
Avnet Americas | - Bag (Alt: JANTX1N5806US) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 40 Weeks, 0 Days Container: Bag | 0 |
|
$6.0000 / $10.0000 | Buy Now |
|
Quest Components | RECTIFIER DIODE,150V V(RRM),MELF-5.1 | 62 |
|
$6.6593 / $10.2450 | Buy Now |
|
Quest Components | RECTIFIER DIODE,150V V(RRM),MELF-5.1 | 4 |
|
$12.7848 / $13.6980 | Buy Now |
Part Details for JANTX1N5806US
JANTX1N5806US CAD Models
JANTX1N5806US Part Data Attributes
|
JANTX1N5806US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5806US
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 40 Weeks | |
Date Of Intro | 1999-06-01 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N5806US
This table gives cross-reference parts and alternative options found for JANTX1N5806US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5806US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N5806US | Semtech Corporation | $16.8883 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | JANTX1N5806US vs JANTX1N5806US |
JANTX1N5806US | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon | JANTX1N5806US vs JANTX1N5806US |
JANS1N5806US | VPT Components | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, | JANTX1N5806US vs JANS1N5806US |
JANS1N5806US | MACOM | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, | JANTX1N5806US vs JANS1N5806US |
1N5806US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, | JANTX1N5806US vs 1N5806US |
JANTXV1N5806US | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | JANTX1N5806US vs JANTXV1N5806US |
1N5806US | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | JANTX1N5806US vs 1N5806US |
JANTXV1N5806US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | JANTX1N5806US vs JANTXV1N5806US |
JANTX1N5806US Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the JANTX1N5806US is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the JANTX1N5806US is a JAN (Joint Army-Navy) certified diode, which means it meets the stringent requirements for high-reliability applications in military and aerospace industries.
-
The maximum allowable voltage transient for the JANTX1N5806US is 10 times the rated voltage (600V) for a duration of 10 microseconds.
-
Yes, the JANTX1N5806US is rated for operation up to 200°C, making it suitable for high-temperature applications.
-
Yes, the JANTX1N5806US is a radiation-hardened diode, which means it is designed to withstand the effects of ionizing radiation in high-radiation environments.