Part Details for JANTX1N5806US by Semtech Corporation
Results Overview of JANTX1N5806US by Semtech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N5806US Information
JANTX1N5806US by Semtech Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N5806US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W6630
|
Newark | D Met 2.5A Sfst 150V Hr 2Fft |Semtech JANTX1N5806US RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
600-JANTX1N5806US-ND
|
DigiKey | DIODE STANDARD 150V 1.1A Lead time: 26 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
JANTX1N5806US
|
Avnet Americas | - Trays (Alt: JANTX1N5806US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 100 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Quest Components | RECTIFIER DIODE,150V V(RRM),MELF-5.1 | 473 |
|
$9.1320 / $13.6980 | Buy Now |
Part Details for JANTX1N5806US
JANTX1N5806US CAD Models
JANTX1N5806US Part Data Attributes
|
JANTX1N5806US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5806US
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 100 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/477 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N5806US
This table gives cross-reference parts and alternative options found for JANTX1N5806US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5806US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N5806US | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, | JANTX1N5806US vs JANTXV1N5806US |
JANTXV1N5806US | Semtech Corporation | $18.9270 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | JANTX1N5806US vs JANTXV1N5806US |
JANTXV1N5806US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | JANTX1N5806US vs JANTXV1N5806US |
1N5806US | Semtech Corporation | $8.6900 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | JANTX1N5806US vs 1N5806US |
JANTXV1N5806US | Microchip Technology Inc | $10.6118 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon | JANTX1N5806US vs JANTXV1N5806US |
JANTX1N5806US Frequently Asked Questions (FAQ)
-
A good PCB layout for the JANTX1N5806US involves keeping the input and output traces as short as possible, using a solid ground plane, and minimizing the distance between the device and the bypass capacitors. It's also recommended to use a low-ESR capacitor for the output filter.
-
To ensure reliability in high-temperature applications, it's essential to follow proper derating guidelines, ensure good thermal management, and consider using a heat sink if necessary. Additionally, it's recommended to follow the recommended operating conditions and avoid exceeding the maximum junction temperature.
-
The JANTX1N5806US has built-in ESD protection, but it's still important to follow proper handling and assembly procedures to prevent damage. It's recommended to use an ESD wrist strap or mat, and to avoid touching the device's pins or exposed internal components.
-
While the JANTX1N5806US is designed for radiation-hardened applications, it can be used in non-radiation-hardened applications as well. However, it's essential to ensure that the device is operated within its recommended specifications and that the application does not require a different level of radiation hardness.
-
The JANTX1N5806US is designed to withstand certain levels of radiation, but it's still important to consider the effects of radiation on the device. To mitigate radiation effects, it's recommended to follow proper design and layout guidelines, use radiation-hardened components, and consider using radiation shielding or other mitigation techniques.