Part Details for JANTX1N5806US by Defense Logistics Agency
Results Overview of JANTX1N5806US by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N5806US Information
JANTX1N5806US by Defense Logistics Agency is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANTX1N5806US
JANTX1N5806US CAD Models
JANTX1N5806US Part Data Attributes
|
JANTX1N5806US
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTX1N5806US
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/477F | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N5806US
This table gives cross-reference parts and alternative options found for JANTX1N5806US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5806US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5806US | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, | JANTX1N5806US vs 1N5806US |
JANS1N5806US | VPT Components | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, | JANTX1N5806US vs JANS1N5806US |
1N5806U01A | STMicroelectronics | Check for Price | Aerospace 2.5 A fast recovery rectifier | JANTX1N5806US vs 1N5806U01A |
JANTX1N5806URS | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | JANTX1N5806US vs JANTX1N5806URS |
JAN1N5806US | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, | JANTX1N5806US vs JAN1N5806US |
1N5806US | VPT Components | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, MELF-2 | JANTX1N5806US vs 1N5806US |
JANTXV1N5806US | Defense Logistics Agency | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | JANTX1N5806US vs JANTXV1N5806US |
1N5806USE3 | Microchip Technology Inc | $6.4528 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon | JANTX1N5806US vs 1N5806USE3 |
JANTX1N5806US | VPT Components | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, | JANTX1N5806US vs JANTX1N5806US |
JANTXV1N5806US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | JANTX1N5806US vs JANTXV1N5806US |