Part Details for JANTX1N5802 by Semtech Corporation
Results Overview of JANTX1N5802 by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N5802 Information
JANTX1N5802 by Semtech Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N5802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-JANTX1N5802-ND
|
DigiKey | DIODE STANDARD 50V 3.3A AXIAL Lead time: 26 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
JANTX1N5802
|
Avnet Americas | - Bulk (Alt: JANTX1N5802) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 100 Weeks, 0 Days Container: Bulk | 30 |
|
RFQ | |
|
Quest Components | RECTIFIER DIODE,50V V(RRM),AXIAL-4 | 160 |
|
$11.9044 / $15.3056 | Buy Now |
Part Details for JANTX1N5802
JANTX1N5802 CAD Models
JANTX1N5802 Part Data Attributes
|
JANTX1N5802
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5802
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 1.3A, 50V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G111, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 100 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | E-LALF-W2 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.3 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/477 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5802
This table gives cross-reference parts and alternative options found for JANTX1N5802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N5802 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N5802 vs JANTXV1N5802 |
JANS1N5802 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N5802 vs JANS1N5802 |
1N5802 | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon | JANTX1N5802 vs 1N5802 |
JANKCF1N5802 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, Silicon, DIE-1 | JANTX1N5802 vs JANKCF1N5802 |
JANS1N5802 | Microsemi Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 | JANTX1N5802 vs JANS1N5802 |
JAN1N5802 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N5802 vs JAN1N5802 |
JANS1N5802 | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 50V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN | JANTX1N5802 vs JANS1N5802 |
JANTX1N5802 | Unitrode Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, | JANTX1N5802 vs JANTX1N5802 |
JANTX1N5802 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance of JANTX1N5802 involves keeping the input and output traces as short as possible, using a solid ground plane, and minimizing the use of vias and thermal reliefs. Additionally, it's recommended to use a low-ESR capacitor for the input bypass capacitor and to place it as close to the device as possible.
-
The JANTX1N5802 is designed to be radiation-hardened and can withstand total ionizing dose (TID) effects up to 100 krad(Si). It's also designed to be immune to single-event latchup (SEL) and single-event upset (SEU) effects. However, it's recommended to consult with Semtech Corporation for specific radiation testing and qualification requirements.
-
The maximum operating temperature range for the JANTX1N5802 is -55°C to +125°C. However, it's recommended to derate the device's performance and power consumption at extreme temperatures to ensure reliable operation.
-
Yes, the JANTX1N5802 is designed and qualified for use in high-reliability applications such as aerospace and defense. It meets the requirements of MIL-PRF-38535 and is listed on the Qualified Manufacturers List (QML). However, it's recommended to consult with Semtech Corporation for specific application requirements and qualification procedures.
-
The recommended storage and handling procedure for the JANTX1N5802 involves storing the devices in their original packaging, away from direct sunlight and moisture. It's also recommended to handle the devices with anti-static wrist straps and mats to prevent electrostatic discharge (ESD) damage.