Part Details for JANTX1N5655A by Microchip Technology Inc
Results Overview of JANTX1N5655A by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N5655A Information
JANTX1N5655A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N5655A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5745
|
Newark | 113V 13.3A Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip JANTX1N5655A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.4900 / $51.4700 | Buy Now |
DISTI #
1086-15822-ND
|
DigiKey | TVS DIODE 70.1VWM 113VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.4702 | Buy Now |
DISTI #
JANTX1N5655A
|
Avnet Americas | TVS Single Uni-Directional 70.1V 1500W 2-Pin - Bulk (Alt: JANTX1N5655A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$45.1326 / $53.0506 | Buy Now |
DISTI #
494-JANTX1N5655A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 70.1V 1.5KW 2-Pin DO-13 RoHS: Not Compliant | 0 |
|
$51.4100 | Order Now |
DISTI #
JANTX1N5655A
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 21 Weeks, 0 Days |
1633 Alternates Available |
|
$55.4300 | Buy Now |
|
Onlinecomponents.com | Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip JANTX1N5655A RoHS: Compliant | 1633 Factory Stock |
|
$49.1400 / $134.6100 | Buy Now |
DISTI #
JANTX1N5655A
|
IBS Electronics | 113V 13.3A UNI-DIRECTIONAL TVS DO-13 ROHS COMPLIANT: YES |MICROCHIP JANTX1N5655A Min Qty: 100 Package Multiple: 1 | 0 |
|
$67.2620 / $70.6160 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$48.2800 / $56.5600 | Buy Now |
|
NexGen Digital | 40 |
|
RFQ | ||
DISTI #
JANTX1N5655A
|
Avnet Silica | TVS Single UniDirectional 701V 1500W 2Pin (Alt: JANTX1N5655A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for JANTX1N5655A
JANTX1N5655A CAD Models
JANTX1N5655A Part Data Attributes
|
JANTX1N5655A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5655A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Breakdown Voltage-Max | 86.1 V | |
Breakdown Voltage-Min | 77.9 V | |
Breakdown Voltage-Nom | 82 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 113 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 70.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5655A
This table gives cross-reference parts and alternative options found for JANTX1N5655A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5655A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5655AE3 | Microchip Technology Inc | $15.7981 | Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | JANTX1N5655A vs 1N5655AE3 |
LC70A | Microchip Technology Inc | $44.7083 | Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | JANTX1N5655A vs LC70A |
JANTXV1N5655A | New England Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-13, | JANTX1N5655A vs JANTXV1N5655A |
1N5655A | Semitronics Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, | JANTX1N5655A vs 1N5655A |
1N5655A | Silicon Transistor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | JANTX1N5655A vs 1N5655A |
JANTX1N5655A | New England Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-13, | JANTX1N5655A vs JANTX1N5655A |
1N5655A | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | JANTX1N5655A vs 1N5655A |
JANTXV1N5655A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Unidirectional, 1 Element, Silicon | JANTX1N5655A vs JANTXV1N5655A |
1N5655A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional | JANTX1N5655A vs 1N5655A |
1N5655A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | JANTX1N5655A vs 1N5655A |