Part Details for JANTX1N5554US by Microchip Technology Inc
Results Overview of JANTX1N5554US by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N5554US Information
JANTX1N5554US by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N5554US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3660
|
Newark | 1100V 3A Std Rectifier Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N5554US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8000 / $9.1500 | Buy Now |
DISTI #
JANTX1N5554US-ND
|
DigiKey | DIODE STANDARD 3A B SQMELF Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1500 | Buy Now |
DISTI #
JANTX1N5554US
|
Avnet Americas | - Bulk (Alt: JANTX1N5554US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5323 / $8.9670 | Buy Now |
DISTI #
494-JANTX1N5554US
|
Mouser Electronics | Rectifiers 1100V 3A Std Rectifier SQ SMT RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
JANTX1N5554US
|
Microchip Technology Inc | Std Rectifier _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
527 Alternates Available |
|
$9.8600 | Buy Now |
|
Onlinecomponents.com | Std Rectifier B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N5554US RoHS: Compliant | 527 Factory Stock |
|
$9.6600 / $14.0800 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 35 Package Multiple: 1 | 0 |
|
$8.5900 / $10.3500 | Buy Now |
DISTI #
JANTX1N5554US
|
Avnet Silica | (Alt: JANTX1N5554US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N5554US
|
EBV Elektronik | (Alt: JANTX1N5554US) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Std Rectifier B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N5554US RoHS: Compliant | 527 Factory Stock |
|
$9.6600 / $14.0800 | Buy Now |
Part Details for JANTX1N5554US
JANTX1N5554US CAD Models
JANTX1N5554US Part Data Attributes
|
JANTX1N5554US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5554US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/420G | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N5554US
This table gives cross-reference parts and alternative options found for JANTX1N5554US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5554US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N5554US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | JANTX1N5554US vs JANS1N5554US |
1N5554US | Microchip Technology Inc | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon | JANTX1N5554US vs 1N5554US |
JANTX1N5554US Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for JANTX1N5554US is -65°C to 150°C.
-
Yes, the JANTX1N5554US is a radiation-hardened device, designed to withstand the harsh conditions of space and other high-radiation environments.
-
The maximum operating frequency of the JANTX1N5554US is 1 MHz.
-
While the JANTX1N5554US is primarily designed for aerospace and defense applications, it can be used in commercial applications that require high-reliability and radiation-hardened components.
-
The equivalent commercial part number for the JANTX1N5554US is the 1N5554US, which is also manufactured by Microchip Technology Inc.