Part Details for JANTX1N5554 by Microsemi Corporation
Results Overview of JANTX1N5554 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N5554 Information
JANTX1N5554 by Microsemi Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N5554
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 5A, 1000V V(RRM), SILICON | 3 |
|
$12.6000 / $16.8000 | Buy Now |
Part Details for JANTX1N5554
JANTX1N5554 CAD Models
JANTX1N5554 Part Data Attributes
|
JANTX1N5554
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5554
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, SIMILAR TO DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | SIMILAR TO DO-41, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | E PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/420G | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
JANTX1N5554 Frequently Asked Questions (FAQ)
-
The JANTX1N5554 is designed to withstand radiation exposure up to 300 krad (Si) total dose, making it suitable for use in space and other high-radiation environments.
-
Yes, the JANTX1N5554 can be used in non-radiation environments, but it is over-specified for such applications. However, its radiation-hardened design may provide additional reliability and robustness in harsh environments.
-
The JANTX1N5554 is a radiation-hardened version of the commercial-grade 1N5554, with additional testing and screening to ensure its performance in high-radiation environments. The JANTX1N5554 also has a more stringent quality control process and is built with more robust materials.
-
The JANTX1N5554 is designed to operate from -55°C to 125°C, making it suitable for use in high-temperature environments. However, the device's performance may degrade at extreme temperatures, and derating may be necessary.
-
The JANTX1N5554 is designed to meet the reliability requirements of MIL-PRF-19500, with a minimum of 1,000 hours of life testing at 125°C. The device is also screened for defects and has a low failure rate.