Part Details for JANTX1N5545B by Compensated Devices Inc
Results Overview of JANTX1N5545B by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N5545B Information
JANTX1N5545B by Compensated Devices Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANTX1N5545B
JANTX1N5545B CAD Models
JANTX1N5545B Part Data Attributes
|
JANTX1N5545B
Compensated Devices Inc
Buy Now
|
Compare Parts:
JANTX1N5545B
Compensated Devices Inc
Zener Diode, 30V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/437 | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for JANTX1N5545B
This table gives cross-reference parts and alternative options found for JANTX1N5545B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5545B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5545BTRLEADFREE | Central Semiconductor Corp | Check for Price | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | JANTX1N5545B vs 1N5545BTRLEADFREE |
JANTXV1N5545B | Compensated Devices Inc | Check for Price | Zener Diode, 30V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N5545B vs JANTXV1N5545B |
JAN1N5545B-1 | Microchip Technology Inc | Check for Price | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | JANTX1N5545B vs JAN1N5545B-1 |
JAN1N5545B | Bkc Semiconductors Inc | Check for Price | Zener Diode, 30V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N5545B vs JAN1N5545B |
JAN1N5545B-1 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 30V V(Z), 5%, Silicon, Unidirectional, | JANTX1N5545B vs JAN1N5545B-1 |
JAN1N5545B | Motorola Mobility LLC | Check for Price | 30V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | JANTX1N5545B vs JAN1N5545B |
CD5545B | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | JANTX1N5545B vs CD5545B |