Part Details for JANTX1N5521B-1 by Microsemi Corporation
Results Overview of JANTX1N5521B-1 by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N5521B-1 Information
JANTX1N5521B-1 by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N5521B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,4.3V V(Z),5%,DO-35 | 31 |
|
$14.7353 / $17.9213 | Buy Now |
Part Details for JANTX1N5521B-1
JANTX1N5521B-1 CAD Models
JANTX1N5521B-1 Part Data Attributes
|
JANTX1N5521B-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5521B-1
Microsemi Corporation
Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JANTX1N5521B-1
This table gives cross-reference parts and alternative options found for JANTX1N5521B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5521B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N5521B-1 | Microchip Technology Inc | $9.3949 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | JANTX1N5521B-1 vs JANTXV1N5521B-1 |
1N5521B | American Power Devices Inc | Check for Price | Zener Diode, 4.3V V(Z), 5%, 0.4W, | JANTX1N5521B-1 vs 1N5521B |
JANTXV1N5521B-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 4.3V V(Z), 5%, 0.4W, Unidirectional, | JANTX1N5521B-1 vs JANTXV1N5521B-1 |
JANTXV1N5521B-1TR | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTX1N5521B-1 vs JANTXV1N5521B-1TR |
JANTX1N5521B-1 | VPT Components | Check for Price | Zener Diode, | JANTX1N5521B-1 vs JANTX1N5521B-1 |
1N5521B | JGD Semiconductors Co Ltd | Check for Price | Zener Diode, 4.3V V(Z), 5%, | JANTX1N5521B-1 vs 1N5521B |
JANTX1N5521B-1 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JANTX1N5521B-1 is -65°C to 150°C, as per the manufacturer's guidelines.
-
Yes, JANTX1N5521B-1 is a radiation-hardened device, designed to withstand the harsh conditions of space and other high-radiation environments.
-
The maximum operating temperature range for JANTX1N5521B-1 is -55°C to 125°C, as specified in the datasheet.
-
While JANTX1N5521B-1 is primarily designed for military and aerospace applications, it can also be used in commercial applications that require high-reliability and radiation-hardened components.
-
The lead time for JANTX1N5521B-1 can vary depending on the quantity and availability, but it is typically several weeks to a few months. It's recommended to check with the manufacturer or authorized distributors for the most up-to-date lead time information.