Part Details for JANTX1N5417US by Microchip Technology Inc
Results Overview of JANTX1N5417US by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N5417US Information
JANTX1N5417US by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N5417US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3478
|
Newark | 220V 3A Ufr, frr Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N5417US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0800 / $9.4400 | Buy Now |
DISTI #
1086-2451-ND
|
DigiKey | DIODE STANDARD 200V 3A D5B Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
119 In Stock |
|
$9.4400 / $10.1600 | Buy Now |
DISTI #
JANTX1N5417US
|
Avnet Americas | Diode Fast Recovery Rectifier 200V 3A 2-Pin MELF - Bulk (Alt: JANTX1N5417US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9080 / $9.4888 | Buy Now |
DISTI #
494-JANTX1N5417US
|
Mouser Electronics | Rectifiers 220V 3A UFR,FRR SQ SMT RoHS: Not Compliant | 162 |
|
$9.4200 / $10.3700 | Buy Now |
DISTI #
JANTX1N5417US
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
4636 Alternates Available |
|
$10.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4636 Factory Stock |
|
$9.9600 / $14.5200 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 34 Package Multiple: 1 | 0 |
|
$8.8500 / $10.6800 | Buy Now |
DISTI #
JANTX1N5417US
|
EBV Elektronik | Diode Fast Recovery Rectifier 200V 3A 2Pin MELF (Alt: JANTX1N5417US) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 4636 Factory Stock |
|
$9.9600 / $14.5200 | Buy Now |
Part Details for JANTX1N5417US
JANTX1N5417US CAD Models
JANTX1N5417US Part Data Attributes
|
JANTX1N5417US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5417US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Application | FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/411L | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N5417US
This table gives cross-reference parts and alternative options found for JANTX1N5417US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5417US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N5417US | Microchip Technology Inc | $16.0306 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | JANTX1N5417US vs JANTXV1N5417US |
JANTXV1N5417US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | JANTX1N5417US vs JANTXV1N5417US |
JANTX1N5417US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | JANTX1N5417US vs JANTX1N5417US |
JANTX1N5417US Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the JANTX1N5417US is -55°C to 150°C.
-
Yes, the JANTX1N5417US is a radiation-hardened transistor, designed to withstand the harsh conditions of space and other high-radiation environments.
-
The maximum collector-emitter voltage for the JANTX1N5417US is 300V.
-
Yes, the JANTX1N5417US is designed for high-reliability applications, such as aerospace, defense, and industrial control systems.
-
Yes, the JANTX1N5417US is compatible with lead-free soldering, making it suitable for use in RoHS-compliant designs.