Part Details for JANTX1N5417 by Semtech Corporation
Results Overview of JANTX1N5417 by Semtech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N5417 Information
JANTX1N5417 by Semtech Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N5417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W6602
|
Newark | D Met 3A Fast 200V Hr |Semtech JANTX1N5417 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
600-JANTX1N5417-ND
|
DigiKey | DIODE STANDARD 200V 4.5A AXIAL Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
JANTX1N5417
|
Avnet Americas | - Bulk (Alt: JANTX1N5417) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 100 Weeks, 0 Days Container: Bulk | 381 |
|
$3.5028 | Buy Now |
|
Quest Components | RECTIFIER DIODE,200V V(RRM),SOD-61H2 | 4 |
|
$18.0680 / $20.3265 | Buy Now |
Part Details for JANTX1N5417
JANTX1N5417 CAD Models
JANTX1N5417 Part Data Attributes
|
JANTX1N5417
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5417
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 4.5A, 200V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G4, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 100 Weeks | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5417
This table gives cross-reference parts and alternative options found for JANTX1N5417. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5417, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N5417 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | JANTX1N5417 vs JAN1N5417 |
1N5417 | General Instrument Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, | JANTX1N5417 vs 1N5417 |
1N5417 | Microsemi Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, HERMETICALLY SEALED GLASS PACKAGE, 2 PIN | JANTX1N5417 vs 1N5417 |
JANTXV1N5417 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 4.5A, 200V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | JANTX1N5417 vs JANTXV1N5417 |
JANTXV1N5417 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | JANTX1N5417 vs JANTXV1N5417 |
1N5417TR | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon | JANTX1N5417 vs 1N5417TR |
JANTX1N5417 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the JANTX1N5417 is -55°C to 150°C.
-
To ensure reliability, follow proper handling and storage procedures, and ensure that the device is operated within its recommended specifications. Additionally, consider using radiation-hardened devices like the JANTX1N5417, which are designed to withstand harsh environments.
-
The JANTX1N5417 is designed to withstand total ionizing dose (TID) radiation up to 100 krad(Si) and single event effects (SEE) up to 80 MeV/cm²/mg.
-
Yes, the JANTX1N5417 can be used in non-radiation environments, but it is over-specified for such applications. However, its radiation-hardened design may provide additional reliability and robustness in harsh environments.
-
The maximum power dissipation of the JANTX1N5417 is 1.5 W at 25°C free-air temperature.