Part Details for JANTX1N5416 by Microchip Technology Inc
Results Overview of JANTX1N5416 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N5416 Information
JANTX1N5416 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N5416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5176
|
Newark | 110V 3A Ufr, frr Tht B-Body Rohs Compliant: Yes |Microchip JANTX1N5416 RoHS: Compliant Min Qty: 107 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 / $6.4200 | Buy Now |
DISTI #
1086-1037-ND
|
DigiKey | DIODE STANDARD 100V 3A B AXIAL Min Qty: 107 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4200 | Buy Now |
DISTI #
JANTX1N5416
|
Avnet Americas | Diode Fast Recovery 100V 3A 2-Pin Case A Bag - Bulk (Alt: JANTX1N5416) RoHS: Not Compliant Min Qty: 107 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9871 / $6.1843 | Buy Now |
DISTI #
494-JANTX1N5416
|
Mouser Electronics | Rectifiers 110V 3A UFR,FRR THT RoHS: Not Compliant | 401 |
|
$6.4200 / $6.9200 | Buy Now |
DISTI #
JANTX1N5416
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
507 Alternates Available |
|
$6.9200 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode Switching 100V 3A 150ns 2-Pin Case E Bag RoHS: Compliant | 507 Factory Stock |
|
$6.0100 / $7.3700 | Buy Now |
DISTI #
JANTX1N5416
|
IBS Electronics | JANTX1N5416 , Microchip Min Qty: 107 Package Multiple: 1 | 0 |
|
$8.3980 / $8.8140 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
$6.0200 / $7.2600 | Buy Now |
DISTI #
JANTX1N5416
|
Avnet Silica | Diode Fast Recovery 100V 3A 2Pin Case A Bag (Alt: JANTX1N5416) RoHS: Not Compliant Min Qty: 107 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N5416
|
EBV Elektronik | Diode Fast Recovery 100V 3A 2Pin Case A Bag (Alt: JANTX1N5416) RoHS: Not Compliant Min Qty: 107 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for JANTX1N5416
JANTX1N5416 CAD Models
JANTX1N5416 Part Data Attributes
|
JANTX1N5416
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5416
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Application | FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/411L | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
JANTX1N5416 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for JANTX1N5416 is -65°C to 150°C.
-
Yes, JANTX1N5416 is a radiation-hardened device, designed to withstand the harsh conditions of space and other high-radiation environments.
-
The maximum power dissipation for JANTX1N5416 is 1.5 watts at 25°C free-air temperature.
-
Yes, JANTX1N5416 is designed for high-reliability applications, such as aerospace, defense, and medical devices, where failure is not an option.
-
Yes, JANTX1N5416 is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant designs.