Part Details for JANTX1N5298-1 by Defense Logistics Agency
Results Overview of JANTX1N5298-1 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N5298-1 Information
JANTX1N5298-1 by Defense Logistics Agency is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANTX1N5298-1
JANTX1N5298-1 CAD Models
JANTX1N5298-1 Part Data Attributes
|
JANTX1N5298-1
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTX1N5298-1
Defense Logistics Agency
Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-XALF-W2 | |
Limiting Voltage-Max | 1.4 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/463G | |
Regulation Current-Nom (Ireg) | 1.1 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5298-1
This table gives cross-reference parts and alternative options found for JANTX1N5298-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5298-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N5298-1 | Microchip Technology Inc | $102.8722 | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-35 | JANTX1N5298-1 vs JANS1N5298-1 |
JAN1N5298-1 | Defense Logistics Agency | Check for Price | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | JANTX1N5298-1 vs JAN1N5298-1 |
JANS1N5298-1 | VPT Components | Check for Price | Current Regulator Diode, | JANTX1N5298-1 vs JANS1N5298-1 |
1N5298-1E3 | Microsemi Corporation | Check for Price | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N5298-1 vs 1N5298-1E3 |
1N5298-1 | Microsemi Corporation | Check for Price | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-35, DO-35, 2 PIN | JANTX1N5298-1 vs 1N5298-1 |
JANTX1N5298-1 | VPT Components | Check for Price | Current Regulator Diode, | JANTX1N5298-1 vs JANTX1N5298-1 |
1N5298 | Cobham PLC | Check for Price | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, GLASS PACKAGE-2 | JANTX1N5298-1 vs 1N5298 |
JANTXV1N5298-1 | Cobham Semiconductor Solutions | Check for Price | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, GLASS PACKAGE-2 | JANTX1N5298-1 vs JANTXV1N5298-1 |
1N5298 | Aeroflex Inc | Check for Price | 1.1mA, SILICON, CURRENT REGULATOR DIODE, DO-7, GLASS PACKAGE-2 | JANTX1N5298-1 vs 1N5298 |
JAN1N5298-1 | Cobham Semiconductor Solutions | Check for Price | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, GLASS PACKAGE-2 | JANTX1N5298-1 vs JAN1N5298-1 |