Part Details for JANTX1N4993CUS/TR by Microchip Technology Inc
Results Overview of JANTX1N4993CUS/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N4993CUS/TR Information
JANTX1N4993CUS/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N4993CUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK8934
|
Newark | 300V 4Ma .3A Voltage Regulator Sq Smt Tr Rohs Compliant: Yes |Microchip JANTX1N4993CUS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.5900 / $48.4500 | Buy Now |
DISTI #
150-JANTX1N4993CUS/TR-ND
|
DigiKey | DIODE ZENER 300V 5W E-MELF Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$48.4503 | Buy Now |
DISTI #
JANTX1N4993CUS/TR
|
Avnet Americas | Diode Zener Single 300V 2% 5W 2-Pin E-Case SMD Bag - Tape and Reel (Alt: JANTX1N4993CUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$43.6059 / $46.5875 | Buy Now |
DISTI #
579-JANTX1N4993CUSTR
|
Mouser Electronics | Zener Diodes 300V 4mA .3A Voltage Regulator SQ SMT TR RoHS: Compliant | 0 |
|
$52.1800 | Order Now |
DISTI #
JANTX1N4993CUS/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-11-29 COO: Philippines Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$43.9800 / $52.1800 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 300 Volt ±2% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$46.2600 / $126.7200 | Buy Now |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$45.4500 / $53.2400 | Buy Now |
|
Master Electronics | 5W Zener Diode - 300 Volt ±2% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$46.2600 / $126.7200 | Buy Now |