Part Details for JANTX1N4986 by Semtech Corporation
Results Overview of JANTX1N4986 by Semtech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N4986 Information
JANTX1N4986 by Semtech Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N4986
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N4986
|
Avnet Americas | - Bulk (Alt: JANTX1N4986) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
V37:1799_07341261
|
Arrow Electronics | Diode Zener Single 150V 5% 5000mW 2-Pin Bulk/T/R Min Qty: 250 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1108 | Americas - 1 |
|
$12.8200 | Buy Now |
DISTI #
30232623
|
Verical | Diode Zener Single 150V 5% 5000mW 2-Pin Bulk/T/R Min Qty: 1 Package Multiple: 1 Date Code: 1108 | Americas - 1 |
|
$12.8200 | Buy Now |
|
Quest Components | 150 V, 5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 12 |
|
$13.9116 / $15.6506 | Buy Now |
Part Details for JANTX1N4986
JANTX1N4986 CAD Models
JANTX1N4986 Part Data Attributes
|
JANTX1N4986
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4986
Semtech Corporation
Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW IMPEDANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 330 Ω | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 150 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8 mA |
Alternate Parts for JANTX1N4986
This table gives cross-reference parts and alternative options found for JANTX1N4986. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4986, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4986 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, | JANTX1N4986 vs 1N4986 |
JAN1N4986 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, | JANTX1N4986 vs JAN1N4986 |
JANTX1N4986 | Micross Components | Check for Price | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTX1N4986 vs JANTX1N4986 |
JAN1N4986 | Microsemi Corporation | Check for Price | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4986 vs JAN1N4986 |
JANTX1N4986 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4986 vs JANTX1N4986 |
JANTXV1N4986 | Semicon Components Inc | Check for Price | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4986 vs JANTXV1N4986 |
JAN1N4986 | Semicon Components Inc | Check for Price | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4986 vs JAN1N4986 |