Part Details for JANTX1N4980US by Microchip Technology Inc
Results Overview of JANTX1N4980US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N4980US Information
JANTX1N4980US by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N4980US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5138
|
Newark | 82V 15Ma 1.8A Voltage Regulator Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N4980US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0100 / $8.3300 | Buy Now |
DISTI #
1086-2427-ND
|
DigiKey | DIODE ZENER 82V 5W D5B Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3301 | Buy Now |
DISTI #
JANTX1N4980US
|
Avnet Americas | Diode Zener Single 82V 5% 5W 2-Pin E-Case SMD Bag - Bulk (Alt: JANTX1N4980US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5072 / $8.1634 | Buy Now |
DISTI #
494-JANTX1N4980US
|
Mouser Electronics | Zener Diodes 82V 15mA 1.8A Voltage Regulator SQ SMT RoHS: Not Compliant | 26 |
|
$8.3300 / $8.9700 | Buy Now |
DISTI #
JANTX1N4980US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$8.9700 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 82 Volt ±5% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$8.7900 / $12.8200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 39 Package Multiple: 1 | 0 |
|
$7.8200 / $9.4300 | Buy Now |
|
Master Electronics | 5W Zener Diode - 82 Volt ±5% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$8.7900 / $12.8200 | Buy Now |
Part Details for JANTX1N4980US
JANTX1N4980US CAD Models
JANTX1N4980US Part Data Attributes
|
JANTX1N4980US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4980US
Microchip Technology Inc
Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 82 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 15 mA |
Alternate Parts for JANTX1N4980US
This table gives cross-reference parts and alternative options found for JANTX1N4980US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4980US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4980US | Microchip Technology Inc | $16.4580 | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional | JANTX1N4980US vs JANTXV1N4980US |
1N4980US | Microchip Technology Inc | $9.6605 | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional | JANTX1N4980US vs 1N4980US |
JANS1N4980US | Microsemi Corporation | Check for Price | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4980US vs JANS1N4980US |
JANTX1N4980US | Sensitron Semiconductors | Check for Price | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4980US vs JANTX1N4980US |
JANTX1N4980US Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a copper plane on the PCB to dissipate heat. A minimum of 2 oz copper thickness is recommended. Additionally, keeping the PCB layout symmetrical and avoiding thermal vias under the package can help reduce thermal resistance.
-
To ensure reliable operation, follow the recommended operating conditions, derating, and qualification guidelines outlined in the datasheet. Additionally, consider implementing redundancy, error detection, and correction mechanisms in your design. It's also essential to follow proper PCB design, assembly, and testing procedures.
-
The JANTX1N4980US is designed to meet the requirements of MIL-PRF-19500, which includes radiation hardness assurance (RHA) levels. The device is characterized for total ionizing dose (TID) up to 100 krad(Si) and single event effects (SEE) up to 87 MeV/mg/cm².
-
Yes, the JANTX1N4980US can be used in non-radiation environments. The benefits include high reliability, low noise, and high performance, making it suitable for demanding applications such as aerospace, defense, and high-reliability industrial systems.
-
The main difference is that the JANTX1N4980US is designed and tested to meet the requirements of MIL-PRF-19500, which includes radiation hardness assurance, whereas the commercial equivalent, 1N4980US, is not. The JANTX1N4980US also has more stringent testing and inspection requirements.