Part Details for JANTX1N4967 by Sensitron Semiconductors
Results Overview of JANTX1N4967 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N4967 Information
JANTX1N4967 by Sensitron Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N4967
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N4967
|
Avnet Americas | - Bag (Alt: JANTX1N4967) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$7.2000 / $12.0000 | Buy Now |
Part Details for JANTX1N4967
JANTX1N4967 CAD Models
JANTX1N4967 Part Data Attributes
|
JANTX1N4967
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4967
Sensitron Semiconductors
Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 24 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for JANTX1N4967
This table gives cross-reference parts and alternative options found for JANTX1N4967. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4967, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N4967 | Microchip Technology Inc | $6.0740 | Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional | JANTX1N4967 vs JAN1N4967 |
JANS1N4967 | Semtech Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTX1N4967 vs JANS1N4967 |
JAN1N4967 | Micross Components | Check for Price | Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTX1N4967 vs JAN1N4967 |
JAN1N4967 | Semicon Components Inc | Check for Price | Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional | JANTX1N4967 vs JAN1N4967 |
JAN1N4967 | Unitrode Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, | JANTX1N4967 vs JAN1N4967 |
1N4967 | International Semiconductor Inc | Check for Price | Zener Diode, 24V V(Z), 20%, 5W, Silicon, Unidirectional, DO-41 | JANTX1N4967 vs 1N4967 |
JANTX1N4967 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, | JANTX1N4967 vs JANTX1N4967 |
JANTX1N4967 | Microchip Technology Inc | Check for Price | Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional | JANTX1N4967 vs JANTX1N4967 |
JANTX1N4967 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for 10-15 seconds, with a peak temperature not exceeding 265°C (509°F) for 5 seconds.
-
Handle the device with an ESD wrist strap or mat, and store it in an anti-static bag or container. Avoid touching the leads or body of the device.
-
The maximum allowable voltage derating is 10% per 10°C (18°F) above 25°C (77°F), up to a maximum operating temperature of 150°C (302°F).
-
Yes, the JANTX1N4967 is suitable for switching power supply applications due to its high switching speed and low reverse recovery time.
-
Ensure proper derating, follow recommended soldering and handling procedures, and perform thorough testing and inspection to ensure the device meets the required specifications.