Part Details for JANTX1N4966 by Bkc Semiconductors Inc
Results Overview of JANTX1N4966 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N4966 Information
JANTX1N4966 by Bkc Semiconductors Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANTX1N4966
JANTX1N4966 CAD Models
JANTX1N4966 Part Data Attributes
|
JANTX1N4966
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4966
Bkc Semiconductors Inc
Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 170 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 18.7 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for JANTX1N4966
This table gives cross-reference parts and alternative options found for JANTX1N4966. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4966, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4966 | Microchip Technology Inc | $7.7144 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional | JANTX1N4966 vs 1N4966 |
JANTX1N4966 | Sensitron Semiconductors | Check for Price | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4966 vs JANTX1N4966 |
JANS1N4966 | Microchip Technology Inc | Check for Price | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional | JANTX1N4966 vs JANS1N4966 |
JANTX1N4966 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, | JANTX1N4966 vs JANTX1N4966 |
1N4966 | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 | JANTX1N4966 vs 1N4966 |
1N4966 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, | JANTX1N4966 vs 1N4966 |