Part Details for JANTX1N4962US by Sensitron Semiconductors
Results Overview of JANTX1N4962US by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N4962US Information
JANTX1N4962US by Sensitron Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N4962US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N4962US
|
Avnet Americas | - Bag (Alt: JANTX1N4962US) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$9.3333 / $14.0000 | Buy Now |
Part Details for JANTX1N4962US
JANTX1N4962US CAD Models
JANTX1N4962US Part Data Attributes
|
JANTX1N4962US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4962US
Sensitron Semiconductors
Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 24 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 75 mA |
Alternate Parts for JANTX1N4962US
This table gives cross-reference parts and alternative options found for JANTX1N4962US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4962US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4962US | Microchip Technology Inc | $8.4679 | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional | JANTX1N4962US vs 1N4962US |
JANTX1N4962US | Microchip Technology Inc | $9.4899 | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional | JANTX1N4962US vs JANTX1N4962US |
JAN1N4962US | Micross Components | Check for Price | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, | JANTX1N4962US vs JAN1N4962US |
JANTX1N4962US | Semtech Corporation | Check for Price | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTX1N4962US vs JANTX1N4962US |
JANTXV1N4962US | Semtech Corporation | Check for Price | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTX1N4962US vs JANTXV1N4962US |
1N4962US | Semtech Corporation | Check for Price | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTX1N4962US vs 1N4962US |
JAN1N4962US | Microsemi Corporation | Check for Price | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4962US vs JAN1N4962US |
JANTX1N4962US Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JANTX1N4962US is -55°C to 150°C, as per the MIL-PRF-19500 standard.
-
Yes, the JANTX1N4962US is a radiation-hardened device, designed to withstand the effects of ionizing radiation and meet the requirements of MIL-PRF-19500.
-
The maximum allowable power dissipation for JANTX1N4962US is 1.5 watts, as per the datasheet. However, this value may vary depending on the operating conditions and thermal management.
-
Yes, the JANTX1N4962US is designed for high-reliability applications, such as aerospace, defense, and industrial systems, where high performance and long-term reliability are critical.
-
Yes, the JANTX1N4962US is compatible with lead-free soldering, as per the RoHS and WEEE directives. However, it's essential to follow the recommended soldering profile and procedures to ensure reliable assembly.