Part Details for JANTX1N4627-1 by Microchip Technology Inc
Results Overview of JANTX1N4627-1 by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N4627-1 Information
JANTX1N4627-1 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N4627-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5043
|
Newark | 6.2V 1200 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTX1N4627-1 RoHS: Compliant Min Qty: 147 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4900 / $4.6700 | Buy Now |
DISTI #
1086-1023-ND
|
DigiKey | DIODE ZENER 6.2V 500MW DO204AH Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6700 / $5.0300 | Buy Now |
DISTI #
JANTX1N4627-1
|
Avnet Americas | Diode Zener Single 6.2V 5% 480mW 2-Pin DO-35 - Bulk (Alt: JANTX1N4627-1) RoHS: Not Compliant Min Qty: 147 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2003 / $4.4875 | Buy Now |
DISTI #
494-JANTX1N4627-1
|
Mouser Electronics | Zener Diodes 6.2V 1200 Ohms Voltage Regulator RoHS: Not Compliant | 822 |
|
$4.6700 / $5.0300 | Buy Now |
DISTI #
V37:1799_07456861
|
Arrow Electronics | Zener Diode Single 6.2V 5% 1200Ohm 500mW 2-Pin DO-35 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2145 | Americas - 62 |
|
$4.1920 | Buy Now |
DISTI #
VBI:5287_07456861
|
Arrow Electronics | Zener Diode Single 6.2V 5% 1200Ohm 500mW 2-Pin DO-35 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2440 | Americas - 44 |
|
$4.6060 / $4.6610 | Buy Now |
DISTI #
JANTX1N4627-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 20 Weeks, 0 Days |
1306 Alternates Available |
|
$5.0300 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 Bag RoHS: Compliant |
117 In Stock 1306 Factory Stock |
|
$4.4700 / $5.1900 | Buy Now |
DISTI #
86315017
|
Verical | Zener Diode Single 6.2V 5% 1200Ohm 500mW 2-Pin DO-35 Bag RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2427 | Americas - 115 |
|
$5.8890 / $6.7470 | Buy Now |
DISTI #
69166378
|
Verical | Zener Diode Single 6.2V 5% 1200Ohm 500mW 2-Pin DO-35 Bag RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2145 | Americas - 62 |
|
$4.1920 | Buy Now |
Part Details for JANTX1N4627-1
JANTX1N4627-1 CAD Models
JANTX1N4627-1 Part Data Attributes
|
JANTX1N4627-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4627-1
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435 | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTX1N4627-1
This table gives cross-reference parts and alternative options found for JANTX1N4627-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4627-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N4627-1 | Microchip Technology Inc | $3.8665 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | JANTX1N4627-1 vs JAN1N4627-1 |
JANTX1N4627-1/TR | Microchip Technology Inc | $5.6634 | Zener Diode, 6.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | JANTX1N4627-1 vs JANTX1N4627-1/TR |
JANTX1N4627-1 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for JANTX1N4627-1 is -65°C to 150°C.
-
Yes, JANTX1N4627-1 is a radiation-hardened device, designed to withstand the harsh conditions of space and other high-radiation environments.
-
The maximum allowable power dissipation for JANTX1N4627-1 is 500 mW.
-
Yes, JANTX1N4627-1 is designed for high-reliability applications, such as aerospace, defense, and medical devices, where failure is not an option.
-
Yes, JANTX1N4627-1 is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant designs.