Part Details for JANTX1N4627-1 by MACOM
Results Overview of JANTX1N4627-1 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N4627-1 Information
JANTX1N4627-1 by MACOM is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANTX1N4627-1
JANTX1N4627-1 CAD Models
JANTX1N4627-1 Part Data Attributes
|
JANTX1N4627-1
MACOM
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4627-1
MACOM
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435 | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTX1N4627-1
This table gives cross-reference parts and alternative options found for JANTX1N4627-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4627-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4627E3 | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4627-1 vs 1N4627E3 |
JANTX1N4627-1/TR | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTX1N4627-1 vs JANTX1N4627-1/TR |
1N4627-1 | Compensated Devices Inc | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTX1N4627-1 vs 1N4627-1 |
JANS1N4627-1 | Cobham PLC | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4627-1 vs JANS1N4627-1 |
JAN1N4627 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4627-1 vs JAN1N4627 |
1N4627/TR | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTX1N4627-1 vs 1N4627/TR |
JANTXV1N4627-1 | Compensated Devices Inc | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | JANTX1N4627-1 vs JANTXV1N4627-1 |
JANTX1N4627 | MACOM | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4627-1 vs JANTX1N4627 |
JANTX1N4627-1 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JANTX1N4627-1 is -55°C to +150°C, as per the manufacturer's guidelines.
-
Yes, JANTX1N4627-1 can be used in non-military applications, but it's essential to ensure that the device meets the specific requirements of your application, including environmental and reliability standards.
-
The lead time for JANTX1N4627-1 can vary depending on the supplier, quantity, and availability. Typically, it can range from 8-12 weeks, but it's best to check with the supplier or manufacturer for the most up-to-date information.
-
Yes, JANTX1N4627-1 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive, which restricts the use of certain hazardous substances in electronic components.
-
The equivalent part number for JANTX1N4627-1 is 1N4627-1, which is the commercial equivalent of the JANTX1N4627-1. However, please note that the JANTX1N4627-1 is a military-grade device, and the 1N4627-1 may not meet the same military standards.