Part Details for JANTX1N4482US by Defense Logistics Agency
Results Overview of JANTX1N4482US by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N4482US Information
JANTX1N4482US by Defense Logistics Agency is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANTX1N4482US
JANTX1N4482US CAD Models
JANTX1N4482US Part Data Attributes
|
JANTX1N4482US
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTX1N4482US
Defense Logistics Agency
Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | HERMETIC SEALED, GLASS, D-5A, 2 PIN | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/406F | |
Reference Voltage-Nom | 51 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for JANTX1N4482US
This table gives cross-reference parts and alternative options found for JANTX1N4482US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4482US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N4482DUS | Microchip Technology Inc | $340.1639 | Zener Diode, 51V V(Z), 1%, 1.5W, Silicon, Unidirectional | JANTX1N4482US vs JANS1N4482DUS |
JANS1N4482US | Defense Logistics Agency | Check for Price | Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANTX1N4482US vs JANS1N4482US |
JAN1N4482US | Defense Logistics Agency | Check for Price | Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANTX1N4482US vs JAN1N4482US |
JAN1N4482US | Sensitron Semiconductors | Check for Price | Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4482US vs JAN1N4482US |
JANS1N4482CUS | Defense Logistics Agency | Check for Price | Zener Diode, 51V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANTX1N4482US vs JANS1N4482CUS |
JAN1N4482US | Bkc Semiconductors Inc | Check for Price | Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, | JANTX1N4482US vs JAN1N4482US |
JANS1N4482US | Sensitron Semiconductors | Check for Price | Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANTX1N4482US vs JANS1N4482US |
JAN1N4482US | Semtech Corporation | Check for Price | Zener Diode, 51V V(Z), 4.9%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTX1N4482US vs JAN1N4482US |
JANS1N4482CUS | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANTX1N4482US vs JANS1N4482CUS |
JAN1N4482US | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4482US vs JAN1N4482US |