Part Details for JANTX1N4480US/TR by Microchip Technology Inc
Results Overview of JANTX1N4480US/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N4480US/TR Information
JANTX1N4480US/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N4480US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6598
|
Newark | 43V 40 Ohms Voltage Regulator Sq Smt Tr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N4480US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.8500 / $14.4000 | Buy Now |
DISTI #
150-JANTX1N4480US/TR-ND
|
DigiKey | DIODE ZENER 43V 1.5W D5A Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.4000 | Buy Now |
DISTI #
JANTX1N4480US/TR
|
Avnet Americas | Diode Zener Single 43V 5% 1.5W 2-Pin A-Case MELF SMD Bag - Tape and Reel (Alt: JANTX1N4480US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$12.9696 / $13.8500 | Buy Now |
DISTI #
579-JANTX1N4480US/TR
|
Mouser Electronics | Zener Diodes 43V 40 Ohms Voltage Regulator SQ SMT TR RoHS: Not Compliant | 0 |
|
$14.4000 | Order Now |
DISTI #
JANTX1N4480US/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$15.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.7500 / $28.8100 | Buy Now |
|
NAC | Voltage Regulator, A-Body Sq. Melf RoHS: Compliant Min Qty: 22 Package Multiple: 1 | 0 |
|
$13.5100 / $15.8300 | Buy Now |
DISTI #
JANTX1N4480US/TR
|
Avnet Silica | Diode Zener Single 43V 5 15W 2Pin ACase MELF SMD Bag (Alt: JANTX1N4480US/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.7500 / $28.8100 | Buy Now |
Part Details for JANTX1N4480US/TR
JANTX1N4480US/TR CAD Models
JANTX1N4480US/TR Part Data Attributes
|
JANTX1N4480US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4480US/TR
Microchip Technology Inc
Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 43 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 6 mA |