Part Details for JANTX1N4472US by Microchip Technology Inc
Results Overview of JANTX1N4472US by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N4472US Information
JANTX1N4472US by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N4472US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4862
|
Newark | 20V 12 Ohms Voltage Regulator Sq Smt A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N4472US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0800 / $12.5600 | Buy Now |
DISTI #
1086-15346-ND
|
DigiKey | DIODE ZENER 20V 1.5W D5A Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
61 In Stock |
|
$13.5200 | Buy Now |
DISTI #
JANTX1N4472US
|
Avnet Americas | Diode Zener Single 20V 5% 1.5W 2-Pin A-Case MELF SMD Bag - Bulk (Alt: JANTX1N4472US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3022 / $12.0750 | Buy Now |
DISTI #
494-JANTX1N4472US
|
Mouser Electronics | Zener Diodes 20V 12 Ohms Voltage Regulator SQ SMT RoHS: Not Compliant | 0 |
|
$12.5600 / $13.5200 | Order Now |
DISTI #
VBI:5287_09130176
|
Arrow Electronics | Diode Zener Single 20V 5% 1500mW 2-Pin A-MELF Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1922 | Americas - 4 |
|
$12.1000 | Buy Now |
DISTI #
JANTX1N4472US
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 28 Weeks, 0 Days |
447 Alternates Available |
|
$13.5200 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 20V 5% 1.5W 2-Pin A-MELF RoHS: Compliant | 447 Factory Stock |
|
$13.2500 / $19.3200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$11.7800 / $14.2100 | Buy Now |
|
NexGen Digital | 6 |
|
RFQ | ||
DISTI #
JANTX1N4472US
|
Avnet Silica | Diode Zener Single 20V 5 15W 2Pin ACase MELF SMD Bag (Alt: JANTX1N4472US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for JANTX1N4472US
JANTX1N4472US CAD Models
JANTX1N4472US Part Data Attributes
|
JANTX1N4472US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4472US
Microchip Technology Inc
Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 12.5 mA |
Alternate Parts for JANTX1N4472US
This table gives cross-reference parts and alternative options found for JANTX1N4472US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4472US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N4472US | Microchip Technology Inc | $11.2496 | Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional | JANTX1N4472US vs JAN1N4472US |
JAN1N4471D | Microchip Technology Inc | $33.0067 | Zener Diode, 18V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | JANTX1N4472US vs JAN1N4471D |
JANS1N4472US | Semtech Corporation | Check for Price | Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTX1N4472US vs JANS1N4472US |
JANTX1N4472US | Semtech Corporation | Check for Price | Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTX1N4472US vs JANTX1N4472US |
JANTX1N4472US Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for JANTX1N4472US is -65°C to 150°C.
-
Yes, JANTX1N4472US is a radiation-hardened device, designed to withstand the harsh conditions of space and other high-radiation environments.
-
The maximum operating junction temperature for JANTX1N4472US is 175°C.
-
Yes, JANTX1N4472US requires special handling and packaging due to its radiation-hardened nature. It should be handled in a static-safe environment and packaged in a way that prevents mechanical stress and damage.
-
While JANTX1N4472US is primarily designed for aerospace and defense applications, it can be used in commercial applications that require high-reliability and radiation-hardened components, such as in medical or industrial equipment.