Part Details for JANTX1N4472CUS by Microsemi Corporation
Results Overview of JANTX1N4472CUS by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N4472CUS Information
JANTX1N4472CUS by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N4472CUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JANTX1N4472CUS-ND
|
DigiKey | DIODE ZENER 20V 1.5W D5A Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4001 | Buy Now |
Part Details for JANTX1N4472CUS
JANTX1N4472CUS CAD Models
JANTX1N4472CUS Part Data Attributes
|
JANTX1N4472CUS
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4472CUS
Microsemi Corporation
Zener Diode, 20V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS, D-5A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/406F | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 12.5 mA |
Alternate Parts for JANTX1N4472CUS
This table gives cross-reference parts and alternative options found for JANTX1N4472CUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4472CUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4472US | Microchip Technology Inc | $11.8052 | Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional | JANTX1N4472CUS vs 1N4472US |
JANTX1N4472CUS | Microchip Technology Inc | $29.0038 | Zener Diode, 20V V(Z), 2%, 1.5W, Silicon, Unidirectional | JANTX1N4472CUS vs JANTX1N4472CUS |
1N4472US | Bkc Semiconductors Inc | Check for Price | Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, | JANTX1N4472CUS vs 1N4472US |
JAN1N4472CUS | Microsemi Corporation | Check for Price | Zener Diode, 20V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANTX1N4472CUS vs JAN1N4472CUS |
JANTXV1N4472US | Semtech Corporation | Check for Price | Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTX1N4472CUS vs JANTXV1N4472US |
1N4472USE3 | Microsemi Corporation | Check for Price | Zener Diode, 20V V(Z), 5%, 1.5W | JANTX1N4472CUS vs 1N4472USE3 |