Part Details for JANTX1N4472 by Semtech Corporation
Results Overview of JANTX1N4472 by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N4472 Information
JANTX1N4472 by Semtech Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N4472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-JANTX1N4472-ND
|
DigiKey | DIODE ZENER 20V 1.5W AXIAL Lead time: 26 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
JANTX1N4472
|
Avnet Americas | - Bulk (Alt: JANTX1N4472) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 100 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,20V V(Z),5%,DO-204AL | 60 |
|
$11.1248 / $13.5302 | Buy Now |
Part Details for JANTX1N4472
JANTX1N4472 CAD Models
JANTX1N4472 Part Data Attributes
|
JANTX1N4472
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4472
Semtech Corporation
Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G99, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 100 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 12 Ω | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/406 | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 12.5 mA |
Alternate Parts for JANTX1N4472
This table gives cross-reference parts and alternative options found for JANTX1N4472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4472 | Sensitron Semiconductors | Check for Price | Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | JANTX1N4472 vs 1N4472 |
1N4472TR | Central Semiconductor Corp | Check for Price | Zener Diode, 20V V(Z), 1.5W, Silicon, Unidirectional, DO-41, | JANTX1N4472 vs 1N4472TR |
JANTX1N4472 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the JANTX1N4472 involves keeping the input and output traces as short as possible, using a solid ground plane, and minimizing the use of vias and thermal reliefs. Additionally, it's recommended to use a low-ESR capacitor for the input bypass and to place it as close to the device as possible.
-
The JANTX1N4472 is designed to be radiation-hardened and can withstand total ionizing dose (TID) effects up to 100 krad(Si). It's also designed to be immune to single-event latchup (SEL) and single-event upset (SEU) effects. However, it's still important to follow proper design and layout guidelines to minimize the risk of SEEs.
-
The JANTX1N4472 is rated for operation from -55°C to +125°C, making it suitable for use in harsh environments. However, it's important to note that the device's performance may degrade at extreme temperatures, and it's recommended to follow the datasheet's guidelines for temperature derating.
-
Yes, the JANTX1N4472 is designed and qualified for use in high-reliability applications such as aerospace, defense, and space exploration. It meets the requirements of various military and space standards, including MIL-PRF-38535 and NASA's EEE-INST-002.
-
The JANTX1N4472 should be stored in a dry, cool place away from direct sunlight and moisture. It's recommended to handle the device with anti-static wrist straps or mats to prevent electrostatic discharge (ESD) damage. Additionally, it's important to follow proper soldering and assembly procedures to prevent damage during installation.