Part Details for JANTX1N4468CUS/TR by Microchip Technology Inc
Results Overview of JANTX1N4468CUS/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N4468CUS/TR Information
JANTX1N4468CUS/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N4468CUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK8775
|
Newark | 13V 8 Ohms Voltage Regulator Sq Smt Tr Rohs Compliant: Yes |Microchip JANTX1N4468CUS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7400 / $15.3300 | Buy Now |
DISTI #
150-JANTX1N4468CUS/TR-ND
|
DigiKey | DIODE ZENER 13V 1.5W D5A Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.3301 | Buy Now |
DISTI #
JANTX1N4468CUS/TR
|
Avnet Americas | Diode Zener Single 13V 2% 1.5W 2-Pin A-MELF - Tape and Reel (Alt: JANTX1N4468CUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$13.9004 / $14.8436 | Buy Now |
DISTI #
579-JANTX1N4468CUSTR
|
Mouser Electronics | Zener Diodes 13V 8 Ohms Voltage Regulator SQ SMT TR RoHS: Compliant | 0 |
|
$15.3400 | Order Now |
DISTI #
JANTX1N4468CUS/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-11-29 COO: Philippines Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$13.9100 / $16.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6400 / $30.6500 | Buy Now |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 21 Package Multiple: 1 | 0 |
|
$14.3800 / $16.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.6400 / $30.6500 | Buy Now |