Part Details for JANTX1N4150-1 by MACOM
Results Overview of JANTX1N4150-1 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N4150-1 Information
JANTX1N4150-1 by MACOM is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANTX1N4150-1
JANTX1N4150-1 CAD Models
JANTX1N4150-1 Part Data Attributes
|
JANTX1N4150-1
MACOM
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4150-1
MACOM
Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | HERMATIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/231 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N4150-1
This table gives cross-reference parts and alternative options found for JANTX1N4150-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4150-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4150 | Toshiba America Electronic Components | Check for Price | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-35, DO-35, 2 PIN, Signal Diode | JANTX1N4150-1 vs 1N4150 |
1N4150 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-204AH, GLASS, DO-35, 2 PIN | JANTX1N4150-1 vs 1N4150 |
JANTX1N4150 | MACOM | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | JANTX1N4150-1 vs JANTX1N4150 |
1N4150-T | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35 | JANTX1N4150-1 vs 1N4150-T |
1N4150 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | JANTX1N4150-1 vs 1N4150 |
1N4150TRLEADFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, | JANTX1N4150-1 vs 1N4150TRLEADFREE |
1N4150 | TDK Micronas GmbH | Check for Price | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon | JANTX1N4150-1 vs 1N4150 |
JANKCA1N4150-1 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, SIMILAR TO DO-7, 2 PIN | JANTX1N4150-1 vs JANKCA1N4150-1 |
JANTX1N4150-1 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JANTX1N4150-1 is -55°C to 150°C, as per the manufacturer's guidelines.
-
Yes, JANTX1N4150-1 is a radiation-hardened device, designed to withstand the harsh conditions of space and other high-radiation environments.
-
The maximum operating frequency of JANTX1N4150-1 is 10 GHz, making it suitable for high-frequency applications such as satellite communications and radar systems.
-
Yes, JANTX1N4150-1 is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's regulations for reducing hazardous substances in electronic components.
-
The typical lead time for JANTX1N4150-1 can vary depending on the supplier and the quantity required, but it is typically around 12-16 weeks.