Part Details for JANTX1N4148-1 by National Semiconductor Corporation
Results Overview of JANTX1N4148-1 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N4148-1 Information
JANTX1N4148-1 by National Semiconductor Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANTX1N4148-1
JANTX1N4148-1 CAD Models
JANTX1N4148-1 Part Data Attributes
|
JANTX1N4148-1
National Semiconductor Corporation
Buy Now
|
Compare Parts:
JANTX1N4148-1
National Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N4148-1
This table gives cross-reference parts and alternative options found for JANTX1N4148-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4148-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4148-1 | Microsemi Corporation | $0.6341 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4148-1 vs 1N4148-1 |
JANTX1N4148-1 | Cobham PLC | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4148-1 vs JANTX1N4148-1 |
1N4148-1-E3/TR | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4148-1 vs 1N4148-1-E3/TR |
JANTXV1N4148-1 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | JANTX1N4148-1 vs JANTXV1N4148-1 |
1N4148-1/TR | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | JANTX1N4148-1 vs 1N4148-1/TR |
JANTXV1N4148-1 | MACOM | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4148-1 vs JANTXV1N4148-1 |
1N4148-1 | Compensated Devices Inc | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | JANTX1N4148-1 vs 1N4148-1 |
1N4148-1-TR | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4148-1 vs 1N4148-1-TR |
1N4148T50A | Texas Instruments | Check for Price | 100V, SILICON, SIGNAL DIODE | JANTX1N4148-1 vs 1N4148T50A |
1N4148T50R | Texas Instruments | Check for Price | 100V, SILICON, SIGNAL DIODE | JANTX1N4148-1 vs 1N4148T50R |