Part Details for JANTX1N4131-1 by MACOM
Results Overview of JANTX1N4131-1 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N4131-1 Information
JANTX1N4131-1 by MACOM is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANTX1N4131-1
JANTX1N4131-1 CAD Models
JANTX1N4131-1 Part Data Attributes
|
JANTX1N4131-1
MACOM
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4131-1
MACOM
Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
JANTX1N4131-1 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JANTX1N4131-1 is -55°C to +150°C, as per the manufacturer's guidelines.
-
Yes, JANTX1N4131-1 can be used in non-military applications, but it's essential to ensure that the device meets the specific requirements of your application, including environmental and reliability standards.
-
The typical lead time for JANTX1N4131-1 can vary depending on the supplier and the quantity required. However, it's usually around 12-16 weeks. It's recommended to check with the supplier or distributor for the most up-to-date lead time information.
-
Yes, JANTX1N4131-1 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances (RoHS) directive, which restricts the use of certain hazardous substances in electronic components.
-
The maximum operating temperature for JANTX1N4131-1 is +175°C, as specified in the datasheet. However, it's essential to ensure that the device is operated within the recommended temperature range to ensure reliable performance and longevity.