Part Details for JANTX1N4120-1 by Vishay HiRel Systems
Results Overview of JANTX1N4120-1 by Vishay HiRel Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N4120-1 Information
JANTX1N4120-1 by Vishay HiRel Systems is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANTX1N4120-1
JANTX1N4120-1 CAD Models
JANTX1N4120-1 Part Data Attributes
|
JANTX1N4120-1
Vishay HiRel Systems
Buy Now
|
Compare Parts:
JANTX1N4120-1
Vishay HiRel Systems
Zener Diode, 30V V(Z), 5%, 0.5W, Unidirectional,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HI-REL COMPONENTS | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTX1N4120-1
This table gives cross-reference parts and alternative options found for JANTX1N4120-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4120-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N4120 | Compensated Devices Inc | Check for Price | Zener Diode, 30V V(Z), 5%, Silicon, Unidirectional, GLASS PACKAGE-2 | JANTX1N4120-1 vs JAN1N4120 |
JAN1N4120/TR | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTX1N4120-1 vs JAN1N4120/TR |
JANTX1N4120 | Motorola Mobility LLC | Check for Price | 30 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | JANTX1N4120-1 vs JANTX1N4120 |
JANTX1N4120-1 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 30V V(Z), 5%, 0.4W, Silicon, Unidirectional, | JANTX1N4120-1 vs JANTX1N4120-1 |
1N4120-T | Micro Commercial Components | Check for Price | Zener Diode, | JANTX1N4120-1 vs 1N4120-T |
JANS1N4120-1 | Sensitron Semiconductors | Check for Price | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4120-1 vs JANS1N4120-1 |
1N4120 | Micro Commercial Components | Check for Price | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4120-1 vs 1N4120 |
1N4120-1/TR | Microchip Technology Inc | Check for Price | Zener Diode, 30V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | JANTX1N4120-1 vs 1N4120-1/TR |