Part Details for JANTX1N4114-1 by Microsemi Corporation
Results Overview of JANTX1N4114-1 by Microsemi Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N4114-1 Information
JANTX1N4114-1 by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N4114-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,20V V(Z),5%,DO-35 | 32 |
|
$8.6769 / $14.0706 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,20V V(Z),5%,DO-35 | 16 |
|
$9.9000 / $14.8500 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,20V V(Z),5%,DO-35 | 1 |
|
$11.7200 | Buy Now |
Part Details for JANTX1N4114-1
JANTX1N4114-1 CAD Models
JANTX1N4114-1 Part Data Attributes
|
JANTX1N4114-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4114-1
Microsemi Corporation
Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | DO-7, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTX1N4114-1
This table gives cross-reference parts and alternative options found for JANTX1N4114-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4114-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4114/TR | Microchip Technology Inc | $2.7217 | Zener Diode, 20V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | JANTX1N4114-1 vs 1N4114/TR |
JANTX1N4114C | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4114-1 vs JANTX1N4114C |
JANTXV1N4114 | Compensated Devices Inc | Check for Price | Zener Diode, 20V V(Z), 5%, Silicon, Unidirectional, GLASS PACKAGE-2 | JANTX1N4114-1 vs JANTXV1N4114 |
1N4114 | Microsemi Corporation | Check for Price | Zener Diode, 20V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTX1N4114-1 vs 1N4114 |
JANS1N4114-1 | Microsemi Corporation | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | JANTX1N4114-1 vs JANS1N4114-1 |
1N4114(DO35) | Microsemi Corporation | Check for Price | Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | JANTX1N4114-1 vs 1N4114(DO35) |
JAN1N4114 | Motorola Mobility LLC | Check for Price | 20V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | JANTX1N4114-1 vs JAN1N4114 |
JANTX1N4114-1 | Microchip Technology Inc | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | JANTX1N4114-1 vs JANTX1N4114-1 |
JAN1N4114 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 | JANTX1N4114-1 vs JAN1N4114 |
JANTX1N4114 | Motorola Mobility LLC | Check for Price | 20 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | JANTX1N4114-1 vs JANTX1N4114 |