Part Details for JANTX1N3913A by Defense Logistics Agency
Results Overview of JANTX1N3913A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N3913A Information
JANTX1N3913A by Defense Logistics Agency is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANTX1N3913A
JANTX1N3913A CAD Models
JANTX1N3913A Part Data Attributes
|
JANTX1N3913A
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTX1N3913A
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 50A, Silicon, DO-5, DO-5, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | unknown | |
Application | FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 50 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/308C | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JANTX1N3913A
This table gives cross-reference parts and alternative options found for JANTX1N3913A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3913A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N3913R | Defense Logistics Agency | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon, DO-5, DO-5, 1 PIN | JANTX1N3913A vs JANTX1N3913R |
JAN1N3913R | Defense Logistics Agency | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon, DO-5, DO-5, 1 PIN | JANTX1N3913A vs JAN1N3913R |
JANTXV1N3913AR | Defense Logistics Agency | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 50A, Silicon, DO-5, DO-5, 1 PIN | JANTX1N3913A vs JANTXV1N3913AR |
JANTX1N3913AR | Defense Logistics Agency | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 50A, Silicon, DO-5, DO-5, 1 PIN | JANTX1N3913A vs JANTX1N3913AR |
JAN1N3913 | Defense Logistics Agency | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon, DO-5, DO-5, 1 PIN | JANTX1N3913A vs JAN1N3913 |