Part Details for JANTX1N3595US by Microchip Technology Inc
Results Overview of JANTX1N3595US by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N3595US Information
JANTX1N3595US by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N3595US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4565
|
Newark | 125V 500Mw 500Ma Signal Or Computer Diode Sq Smt Do-213Aa Rohs Compliant: Yes |Microchip JANTX1N3595US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8300 / $11.2600 | Buy Now |
DISTI #
1086-15299-ND
|
DigiKey | DIODE STANDARD 200MA B SQMELF Min Qty: 100 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2601 | Buy Now |
DISTI #
JANTX1N3595US
|
Avnet Americas | Diode Switching 125V 0.2A 2-Pin DO-35 T/R - Bulk (Alt: JANTX1N3595US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2101 / $10.9029 | Buy Now |
DISTI #
494-JANTX1N3595US
|
Mouser Electronics | Rectifiers 125V 500mW 500mA Signal or Computer Diode SQ SMT RoHS: Not Compliant | 0 |
|
$11.2600 / $12.1100 | Order Now |
DISTI #
V37:1799_09133969
|
Arrow Electronics | Diode Switching 150V 0.15A 2-Pin B-MELF Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2406 | Americas - 6 |
|
$10.8400 / $12.0640 | Buy Now |
DISTI #
JANTX1N3595US
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 23 Weeks, 0 Days |
6858 Alternates Available |
|
$12.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6858 Factory Stock |
|
$11.8800 / $17.3200 | Buy Now |
DISTI #
86362800
|
Verical | Diode Switching 150V 0.15A 2-Pin B-MELF Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 6 |
|
$10.8400 / $12.0640 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$27.0000 | Buy Now |
Part Details for JANTX1N3595US
JANTX1N3595US CAD Models
JANTX1N3595US Part Data Attributes
|
JANTX1N3595US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3595US
Microchip Technology Inc
Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEADLESS, GLASS, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 125 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
JANTX1N3595US Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for JANTX1N3595US is -65°C to 150°C.
-
Yes, JANTX1N3595US is a radiation-hardened device, designed to withstand the harsh conditions of space and other high-radiation environments.
-
The maximum operating junction temperature for JANTX1N3595US is 175°C.
-
Yes, JANTX1N3595US requires special handling and packaging due to its radiation-hardened nature. It should be handled in a static-free environment and packaged in a way that prevents mechanical stress and damage.
-
While JANTX1N3595US is primarily designed for aerospace and defense applications, it can be used in commercial applications that require high-reliability and radiation-hardened components, such as in medical or industrial equipment.