Part Details for JANTX1N3595US-1 by Defense Logistics Agency
Results Overview of JANTX1N3595US-1 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N3595US-1 Information
JANTX1N3595US-1 by Defense Logistics Agency is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANTX1N3595US-1
JANTX1N3595US-1 CAD Models
JANTX1N3595US-1 Part Data Attributes
|
JANTX1N3595US-1
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3595US-1
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, MELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | MELF-2 | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/241 | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N3595US-1
This table gives cross-reference parts and alternative options found for JANTX1N3595US-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3595US-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N3595-1 | Microchip Technology Inc | $53.7571 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, DO-35 | JANTX1N3595US-1 vs JANS1N3595-1 |
1N3595-1 | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 125V V(RRM), Silicon, DO-35 | JANTX1N3595US-1 vs 1N3595-1 |
JANTX1N3595 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N3595US-1 vs JANTX1N3595 |
JANTX1N3595 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-7, | JANTX1N3595US-1 vs JANTX1N3595 |
JANTXV1N3595-1 | Defense Logistics Agency | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, SIMILAR TO DO-35, 2 PIN | JANTX1N3595US-1 vs JANTXV1N3595-1 |
JAN1N3595 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-7, | JANTX1N3595US-1 vs JAN1N3595 |
1N3595 | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, DO-35 | JANTX1N3595US-1 vs 1N3595 |
JANTX1N3595-1 | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-35, | JANTX1N3595US-1 vs JANTX1N3595-1 |
JAN1N3595-1 | National Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-35 | JANTX1N3595US-1 vs JAN1N3595-1 |
1N3595 | Unitrode Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-7, | JANTX1N3595US-1 vs 1N3595 |