Part Details for JANTX1N3048B-1 by Microchip Technology Inc
Results Overview of JANTX1N3048B-1 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N3048B-1 Information
JANTX1N3048B-1 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N3048B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N3048B-1
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$43.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.3700 / $78.3000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.3700 / $78.3000 | Buy Now |
Part Details for JANTX1N3048B-1
JANTX1N3048B-1 CAD Models
JANTX1N3048B-1 Part Data Attributes
|
JANTX1N3048B-1
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANTX1N3048B-1
Microchip Technology Inc
Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1000 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 150 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.7 mA |
Alternate Parts for JANTX1N3048B-1
This table gives cross-reference parts and alternative options found for JANTX1N3048B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3048B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQ1EZ150D5E3TR | Microsemi Corporation | Check for Price | Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | JANTX1N3048B-1 vs MQ1EZ150D5E3TR |
MQ1EZ150D5E3 | Microsemi Corporation | Check for Price | Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | JANTX1N3048B-1 vs MQ1EZ150D5E3 |
MQ1GZ150D5E3TR | Microsemi Corporation | Check for Price | Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | JANTX1N3048B-1 vs MQ1GZ150D5E3TR |
MX1GZ150D5 | Microsemi Corporation | Check for Price | Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN | JANTX1N3048B-1 vs MX1GZ150D5 |
1EZ150D5E3 | Microsemi Corporation | Check for Price | Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | JANTX1N3048B-1 vs 1EZ150D5E3 |
MV1GZ150D5E3TR | Microsemi Corporation | Check for Price | Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | JANTX1N3048B-1 vs MV1GZ150D5E3TR |
MQ1EZ150D5TR | Microsemi Corporation | Check for Price | Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | JANTX1N3048B-1 vs MQ1EZ150D5TR |
JAN1N3048B-1 | Microsemi Corporation | Check for Price | Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | JANTX1N3048B-1 vs JAN1N3048B-1 |
MQ1GZ150D5 | Microsemi Corporation | Check for Price | Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN | JANTX1N3048B-1 vs MQ1GZ150D5 |