Part Details for JANTX1N2972B by Defense Logistics Agency
Results Overview of JANTX1N2972B by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N2972B Information
JANTX1N2972B by Defense Logistics Agency is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANTX1N2972B
JANTX1N2972B CAD Models
JANTX1N2972B Part Data Attributes
|
JANTX1N2972B
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTX1N2972B
Defense Logistics Agency
Zener Diode, 8.2V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 305 mA |
Alternate Parts for JANTX1N2972B
This table gives cross-reference parts and alternative options found for JANTX1N2972B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N2972B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N2972B | Defense Logistics Agency | Check for Price | Zener Diode, 8.2V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, | JANTX1N2972B vs JAN1N2972B |
JAN1N2972RB | Defense Logistics Agency | Check for Price | Zener Diode, 8.2V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, | JANTX1N2972B vs JAN1N2972RB |
JANTXV1N2972RB | Defense Logistics Agency | Check for Price | Zener Diode, 8.2V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, | JANTX1N2972B vs JANTXV1N2972RB |