Part Details for JANTX1N1184R by Microchip Technology Inc
Results Overview of JANTX1N1184R by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N1184R Information
JANTX1N1184R by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N1184R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5502
|
Newark | 100V 40A Reverse Std Rectifier Stud-Mount Do-5 Rohs Compliant: Yes |Microchip JANTX1N1184R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.3400 / $70.0300 | Buy Now |
DISTI #
JANTX1N1184R
|
Avnet Americas | Diode Module Silicon Power Rectifier Single 100V 35A DO-5 Tray - Bulk (Alt: JANTX1N1184R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$65.2891 / $67.6004 | Buy Now |
DISTI #
JANTX1N1184R
|
Microchip Technology Inc | Std Rectifier _ DO-5, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
$75.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.9800 / $193.9300 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tray | 0 |
|
$65.7000 / $76.9600 | Buy Now |
DISTI #
JANTX1N1184R
|
Avnet Silica | Diode Module Silicon Power Rectifier Single 100V 35A DO5 Tray (Alt: JANTX1N1184R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N1184R
|
EBV Elektronik | Diode Module Silicon Power Rectifier Single 100V 35A DO5 Tray (Alt: JANTX1N1184R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$68.9800 / $193.9300 | Buy Now |
Part Details for JANTX1N1184R
JANTX1N1184R CAD Models
JANTX1N1184R Part Data Attributes
|
JANTX1N1184R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N1184R
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/297 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JANTX1N1184R
This table gives cross-reference parts and alternative options found for JANTX1N1184R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N1184R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-1N1184R | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 35A, 100V V(RRM), | JANTX1N1184R vs VS-1N1184R |
JANTX1N1184R Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation, follow proper derating guidelines, use a suitable thermal design, and implement adequate ESD protection. Additionally, consider using a radiation-hardened version of the device, such as the JANTXV1N1184R, for high-reliability applications.
-
The JANTX1N1184R is a radiation-tolerant device, but it has limitations. It is designed to withstand a total ionizing dose (TID) of up to 100 krad(Si), but it may not be suitable for applications requiring higher radiation tolerance. Consult the datasheet and radiation reports for more information.
-
Yes, the JANTX1N1184R can be used in non-radiation environments. The benefits include improved reliability, higher performance, and a wider operating temperature range compared to commercial-grade devices.
-
The JANTX1N1184R is a radiation-tolerant version of the 1N1184R, with additional screening and testing for radiation hardness. It also has a wider operating temperature range and improved reliability compared to the commercial-grade device.