Part Details for JANSR2N7626UB by International Rectifier
Results Overview of JANSR2N7626UB by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSR2N7626UB Information
JANSR2N7626UB by International Rectifier is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSR2N7626UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 1061 |
|
RFQ |
Part Details for JANSR2N7626UB
JANSR2N7626UB CAD Models
JANSR2N7626UB Part Data Attributes
|
JANSR2N7626UB
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
JANSR2N7626UB
International Rectifier
Small Signal Field-Effect Transistor, 0.53A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SELALED, UB-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | HERMETIC SELALED, UB-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.53 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500; RH - 100K Rad(Si) | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
JANSR2N7626UB Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the JANSR2N7626UB is -55°C to 175°C.
-
Yes, the JANSR2N7626UB is a radiation-hardened power MOSFET designed for high-reliability applications in harsh environments.
-
The maximum drain-source voltage (Vds) rating for the JANSR2N7626UB is 600V.
-
Yes, the JANSR2N7626UB is suitable for high-frequency switching applications due to its low gate charge and fast switching times.
-
Yes, the JANSR2N7626UB is compatible with standard MOSFET gate drive circuits, but it may require additional protection circuitry for high-reliability applications.