Part Details for JANSR2N7616UB by International Rectifier
Results Overview of JANSR2N7616UB by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSR2N7616UB Information
JANSR2N7616UB by International Rectifier is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSR2N7616UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 1255 |
|
RFQ |
Part Details for JANSR2N7616UB
JANSR2N7616UB CAD Models
JANSR2N7616UB Part Data Attributes
|
JANSR2N7616UB
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
JANSR2N7616UB
International Rectifier
Small Signal Field-Effect Transistor, 0.8A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SELALED, UB-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | HERMETIC SELALED, UB-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.8 A | |
Drain-source On Resistance-Max | 0.68 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/744 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANSR2N7616UB
This table gives cross-reference parts and alternative options found for JANSR2N7616UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSR2N7616UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSR2N7616UBN | International Rectifier | Check for Price | Small Signal Field-Effect Transistor, 0.8A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SELALED, UBN-4 | JANSR2N7616UB vs JANSR2N7616UBN |
JANSR2N7616UB | Infineon Technologies AG | Check for Price | Small Signal Field-Effect Transistor, 0.8A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SELALED, UB-4 | JANSR2N7616UB vs JANSR2N7616UB |
JANSR2N7616UBN | Infineon Technologies AG | Check for Price | Small Signal Field-Effect Transistor, 0.8A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SELALED, UBN-4 | JANSR2N7616UB vs JANSR2N7616UBN |
JANSR2N7616UBC | Infineon Technologies AG | Check for Price | Small Signal Field-Effect Transistor, 0.8A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SELALED, UBC-4 | JANSR2N7616UB vs JANSR2N7616UBC |
JANSR2N7616UB Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the JANSR2N7616UB is -55°C to 175°C.
-
Yes, the JANSR2N7616UB is a radiation-hardened device, designed to meet the requirements of NASA's JAN (Joint Army-Navy-NASA) standards for space-level reliability.
-
The maximum voltage rating for the input pins of the JANSR2N7616UB is 16V.
-
Yes, the JANSR2N7616UB is designed for high-reliability applications, such as aerospace, defense, and industrial control systems, where failure is not an option.
-
Yes, the JANSR2N7616UB is compatible with lead-free soldering processes, making it suitable for use in modern electronic assemblies.