Part Details for JANSR2N5551UBG by STMicroelectronics
Results Overview of JANSR2N5551UBG by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSR2N5551UBG Information
JANSR2N5551UBG by STMicroelectronics is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSR2N5551UBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSR2N5551UBG
|
Avnet Americas | - Bulk (Alt: JANSR2N5551UBG) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JANSR2N5551UBG
JANSR2N5551UBG CAD Models
JANSR2N5551UBG Part Data Attributes
|
JANSR2N5551UBG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
JANSR2N5551UBG
STMicroelectronics
Rad-Hard 160 V, 0.5 A NPN transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500; RH - 100K Rad(Si) | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
JANSR2N5551UBG Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the JANSR2N5551UBG is -55°C to 150°C, as it is a radiation-hardened device designed for aerospace and defense applications.
-
The JANSR2N5551UBG is designed to withstand radiation exposure up to 100 krad (Si) total dose, making it suitable for use in harsh radiation environments such as space and nuclear applications.
-
The maximum voltage that can be applied to the JANSR2N5551UBG is 80V, as specified in the datasheet. Exceeding this voltage may damage the device.
-
Yes, the JANSR2N5551UBG is designed for high-reliability applications, including aerospace, defense, and industrial control systems, due to its radiation-hardened design and high-quality manufacturing process.
-
The typical switching frequency of the JANSR2N5551UBG is up to 100 kHz, although this may vary depending on the specific application and operating conditions.