Part Details for JANSR2N3636UB by Defense Logistics Agency
Results Overview of JANSR2N3636UB by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSR2N3636UB Information
JANSR2N3636UB by Defense Logistics Agency is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANSR2N3636UB
JANSR2N3636UB CAD Models
JANSR2N3636UB Part Data Attributes
|
JANSR2N3636UB
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANSR2N3636UB
Defense Logistics Agency
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-30 Code | R-XDSO-N3 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for JANSR2N3636UB
This table gives cross-reference parts and alternative options found for JANSR2N3636UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSR2N3636UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSR2N3636UB | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), PNP, | JANSR2N3636UB vs JANSR2N3636UB |
JANSR2N3636UB | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), PNP | JANSR2N3636UB vs JANSR2N3636UB |