Part Details for JANSR2N3439 by Microchip Technology Inc
Results Overview of JANSR2N3439 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSR2N3439 Information
JANSR2N3439 by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSR2N3439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2794
|
Newark | 350V 1A 800Mw Rh Power Bjt Tht To-39 Rohs Compliant: Yes |Microchip JANSR2N3439 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$236.9400 / $265.3700 | Buy Now |
DISTI #
JANSR2N3439-ND
|
DigiKey | TRANS NPN 350V 1A TO39 Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$265.3700 | Buy Now |
DISTI #
JANSR2N3439
|
Avnet Americas | - Bulk (Alt: JANSR2N3439) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$221.9136 / $236.9375 | Buy Now |
DISTI #
579-JANSR2N3439
|
Mouser Electronics | Bipolar Transistors - BJT 350V 1A 800mW RH Power BJT THT RoHS: Compliant | 0 |
|
$265.3700 | Order Now |
DISTI #
JANSR2N3439
|
Microchip Technology Inc | RH Power BJT _ TO-39, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 197 Factory Stock |
|
$239.5300 / $656.1300 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$231.1600 / $270.7900 | Buy Now |
DISTI #
JANSR2N3439
|
Avnet Silica | (Alt: JANSR2N3439) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANSR2N3439
|
EBV Elektronik | (Alt: JANSR2N3439) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 197 Factory Stock |
|
$239.5300 / $656.1300 | Buy Now |
Part Details for JANSR2N3439
JANSR2N3439 CAD Models
JANSR2N3439 Part Data Attributes
|
JANSR2N3439
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSR2N3439
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 29 Weeks | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.8 W | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500; RH - 100K Rad(Si) | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 10000 ns | |
Turn-on Time-Max (ton) | 1000 ns | |
VCEsat-Max | 0.5 V |
JANSR2N3439 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as keeping the input and output traces short, using a solid ground plane, and minimizing noise coupling. Additionally, consider using a 4-layer PCB with a dedicated power plane and a separate ground plane.
-
To ensure reliable operation over the full temperature range (-40°C to 125°C), it's crucial to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and avoiding thermal hotspots. Additionally, consider using a thermal interface material (TIM) between the device and the heat sink.
-
The internal voltage regulator has a limited current capability (typically 50 mA) and may not be suitable for powering external circuits. It's recommended to use an external voltage regulator if you need to power external components or require a higher current output.
-
The JANSR2N3439 has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during manufacturing, assembly, and testing. Use ESD-safe materials, tools, and equipment, and consider adding external ESD protection devices if necessary.
-
The JANSR2N3439 is designed to be radiation-hardened, but it's still important to follow proper design practices to ensure radiation tolerance. Consider using radiation-hardened components, following proper layout and routing guidelines, and using error correction mechanisms in your design.