Part Details for JANSR2N2905AL by Microchip Technology Inc
Results Overview of JANSR2N2905AL by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSR2N2905AL Information
JANSR2N2905AL by Microchip Technology Inc is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSR2N2905AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5881
|
Newark | 60V 600Ma 800Mw Npn Long-Lead Rh Small-Signal Bjt Tht To-5 Rohs Compliant: Yes |Microchip JANSR2N2905AL RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.4800 / $99.0900 | Buy Now |
DISTI #
150-JANSR2N2905AL-ND
|
DigiKey | TRANS PNP 60V 0.6A TO-5AA Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.0906 | Buy Now |
DISTI #
JANSR2N2905AL
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 3-Pin TO-39 - Bulk (Alt: JANSR2N2905AL) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$82.8672 / $88.4750 | Buy Now |
DISTI #
579-JANSR2N2905AL
|
Mouser Electronics | Bipolar Transistors - BJT 60V 600mA 800mW NPN Long-Lead RH Small-Signal BJT THT RoHS: Not Compliant | 0 |
|
$99.0900 | Order Now |
DISTI #
JANSR2N2905AL
|
Microchip Technology Inc | RH Small-Signal BJT _ TO-5, Projected EOL: 2049-02-05 COO: United States of America Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.7100 / $231.4000 | Buy Now |
|
NAC | RH Small-Signal BJT, TO-5 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$86.3200 / $101.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$86.7100 / $231.4000 | Buy Now |
Part Details for JANSR2N2905AL
JANSR2N2905AL CAD Models
JANSR2N2905AL Part Data Attributes
|
JANSR2N2905AL
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANSR2N2905AL
Microchip Technology Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 29 Weeks |