Part Details for JANSR2N2369AUBC/TR by Microchip Technology Inc
Results Overview of JANSR2N2369AUBC/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSR2N2369AUBC/TR Information
JANSR2N2369AUBC/TR by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSR2N2369AUBC/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4165
|
Newark | 20V 200Ma 680Mw 3 Pin Cer Rh Small-Signal Bjt Tr Ubc Rohs Compliant: Yes |Microchip JANSR2N2369AUBC/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$262.2900 / $293.7600 | Buy Now |
DISTI #
150-JANSR2N2369AUBC/TR-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$293.7620 | Buy Now |
DISTI #
JANSR2N2369AUBC/TR
|
Avnet Americas | MSWJANSR2N2369AUBC - Tape and Reel (Alt: JANSR2N2369AUBC/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$245.6544 / $262.2875 | Buy Now |
DISTI #
579-JNSR2N2369AUBCTR
|
Mouser Electronics | Bipolar Transistors - BJT 20V 200mA 680mW 3 Pin CER RH Small-Signal BJT TR RoHS: Not Compliant | 0 |
|
$293.7600 | Order Now |
DISTI #
JANSR2N2369AUBC/TR
|
Microchip Technology Inc | RH Small-Signal BJT _ UBC, Projected EOL: 2049-02-09 COO: United States of America ECCN: 9A604.x Lead time: 30 Weeks, 0 Days |
0 Alternates Available |
|
$293.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$262.4500 / $750.5500 | Buy Now |
|
NAC | RH Small-Signal BJT, UB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$255.8900 / $299.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$262.4500 / $750.5500 | Buy Now |
Part Details for JANSR2N2369AUBC/TR
JANSR2N2369AUBC/TR CAD Models
JANSR2N2369AUBC/TR Part Data Attributes
|
JANSR2N2369AUBC/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSR2N2369AUBC/TR
Microchip Technology Inc
Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.36 W | |
Power Dissipation-Max (Abs) | 0.36 W | |
Reference Standard | MIL-19500; RH - 100K Rad(Si) | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns | |
VCEsat-Max | 0.2 V |