Part Details for JANSP2N3810 by Microchip Technology Inc
Results Overview of JANSP2N3810 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSP2N3810 Information
JANSP2N3810 by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSP2N3810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5854
|
Newark | 60V 50Ma 350Mw Dual Rh Small-Signal Bjt Tht To-78 Rohs Compliant: Yes |Microchip JANSP2N3810 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.6500 / $198.9700 | Buy Now |
DISTI #
150-JANSP2N3810-ND
|
DigiKey | TRANS 2PNP 60V 50MA TO-78-6 Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.9708 | Buy Now |
DISTI #
JANSP2N3810
|
Avnet Americas | Trans GP BJT PNP 60V 50mA 6-Pin TO-78 T/R - Bulk (Alt: JANSP2N3810) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$166.3872 / $177.6500 | Buy Now |
DISTI #
579-JANSP2N3810
|
Mouser Electronics | Bipolar Transistors - BJT 60V 50mA 350mW Dual RH Small-Signal BJT THT RoHS: Not Compliant | 0 |
|
$198.9700 | Order Now |
DISTI #
JANSP2N3810
|
Microchip Technology Inc | Dual RH Small-Signal BJT _ TO-78, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
$198.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$179.5900 / $491.9500 | Buy Now |
|
NAC | Dual RH Small-Signal BJT, TO-78 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$173.3200 / $203.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$179.5900 / $491.9500 | Buy Now |