Part Details for JANSP2N2222AUBC/TR by Microchip Technology Inc
Results Overview of JANSP2N2222AUBC/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSP2N2222AUBC/TR Information
JANSP2N2222AUBC/TR by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSP2N2222AUBC/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4150
|
Newark | 40V 800Ma 500Mw 3 Pin Cer Rh Small-Signal Bjt Tr Ub Rohs Compliant: Yes |Microchip JANSP2N2222AUBC/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$249.3600 / $279.2900 | Buy Now |
DISTI #
150-JANSP2N2222AUBC/TR-ND
|
DigiKey | TRANS NPN 50V 0.8A UBC Min Qty: 50 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$279.2920 | Buy Now |
DISTI #
JANSP2N2222AUBC/TR
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A 3-Pin CSMD T/R - Tape and Reel (Alt: JANSP2N2222AUBC/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$233.5488 / $249.3625 | Buy Now |
DISTI #
579-JNSP2N2222AUBCTR
|
Mouser Electronics | Bipolar Transistors - BJT 40V 800mA 500mW 3 Pin CER RH Small-Signal BJT TR RoHS: Not Compliant | 0 |
|
$279.2900 | Order Now |
DISTI #
JANSP2N2222AUBC/TR
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$252.0900 / $690.5400 | Buy Now |
|
NAC | RH Small-Signal BJT, UB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$243.2800 / $284.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$252.0900 / $690.5400 | Buy Now |
Part Details for JANSP2N2222AUBC/TR
JANSP2N2222AUBC/TR CAD Models
JANSP2N2222AUBC/TR Part Data Attributes
|
JANSP2N2222AUBC/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSP2N2222AUBC/TR
Microchip Technology Inc
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Microchip |
JANSP2N2222AUBC/TR Frequently Asked Questions (FAQ)
-
The JANSP2N2222AUBC/TR is a radiation-hardened version of the 2N2222 transistor, designed for use in high-reliability applications such as aerospace and defense. It has enhanced radiation tolerance and is built with more stringent quality control measures.
-
To ensure the transistor operates within its SOA, follow the guidelines in the datasheet for voltage, current, and power dissipation. Additionally, consider the application's thermal management, as excessive heat can reduce the transistor's lifespan.
-
Store the transistors in their original packaging, away from direct sunlight, moisture, and extreme temperatures. Handle the devices by the body, avoiding touching the leads or die. Follow ESD (electrostatic discharge) precautions to prevent damage.
-
Yes, the JANSP2N2222AUBC/TR can be used in switching applications, but it's essential to consider the transistor's switching characteristics, such as rise and fall times, and ensure the application's switching frequency is within the transistor's capabilities.
-
Choose resistor values based on the application's requirements, considering factors such as current gain, voltage drop, and power dissipation. Consult the datasheet and application notes for guidance on selecting suitable resistor values.