Part Details for JANSP2N2222AUB by Microchip Technology Inc
Results Overview of JANSP2N2222AUB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSP2N2222AUB Information
JANSP2N2222AUB by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSP2N2222AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5818
|
Newark | 40V 800Ma 500Mw 3 Pin Cer Rh Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANSP2N2222AUB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.3000 / $101.1400 | Buy Now |
DISTI #
150-JANSP2N2222AUB-ND
|
DigiKey | TRANS NPN 50V 0.8A UB Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.1404 | Buy Now |
DISTI #
JANSP2N2222AUB
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A 3-Pin CSMD - Bulk (Alt: JANSP2N2222AUB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$84.5760 / $90.3000 | Buy Now |
DISTI #
579-JANSP2N2222AUB
|
Mouser Electronics | Bipolar Transistors - BJT 40V 800mA 500mW 3 Pin CER RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$101.1400 | Order Now |
DISTI #
JANSP2N2222AUB
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: United States of America Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.4900 / $236.1700 | Buy Now |
|
NAC | RH Small-Signal BJT, UB RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$88.1000 / $103.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$88.4900 / $236.1700 | Buy Now |
Part Details for JANSP2N2222AUB
JANSP2N2222AUB CAD Models
JANSP2N2222AUB Part Data Attributes
|
JANSP2N2222AUB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSP2N2222AUB
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JANSP2N2222AUB
This table gives cross-reference parts and alternative options found for JANSP2N2222AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSP2N2222AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSP2N2221AUBC | Microchip Technology Inc | $255.8555 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | JANSP2N2222AUB vs JANSP2N2221AUBC |
JANSP2N2221A | Microchip Technology Inc | $100.4882 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | JANSP2N2222AUB vs JANSP2N2221A |
JANSP2N2221AL | Microchip Technology Inc | $100.4882 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | JANSP2N2222AUB vs JANSP2N2221AL |
JANSP2N2222A | Microchip Technology Inc | $108.7412 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | JANSP2N2222AUB vs JANSP2N2222A |
JANSP2N2221AUA | Microchip Technology Inc | $165.7672 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | JANSP2N2222AUB vs JANSP2N2221AUA |
JANSP2N2221AUB | Microchip Technology Inc | $165.9243 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | JANSP2N2222AUB vs JANSP2N2221AUB |
JANSP2N2222AUA | Microchip Technology Inc | $173.2125 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | JANSP2N2222AUB vs JANSP2N2222AUA |
JANSP2N2222AUB Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the JANSP2N2222AUB is a standard SOT-223 package with a minimum pad size of 1.5mm x 1.5mm and a thermal pad size of 2.5mm x 2.5mm.
-
Yes, the JANSP2N2222AUB is rated for operation up to 150°C, but it's recommended to derate the power dissipation according to the temperature derating curve in the datasheet.
-
To ensure reliability, follow proper PCB design and layout guidelines, use a suitable thermal management strategy, and ensure that the device is operated within its recommended operating conditions.
-
Yes, the JANSP2N2222AUB can be used as a switch in high-frequency applications up to 100 kHz, but it's recommended to consider the device's transition frequency (ft) and ensure that the switching frequency is below ft.
-
To calculate power dissipation, use the formula Pd = (Vce * Ic) + (Vbe * Ib), where Vce is the collector-emitter voltage, Ic is the collector current, Vbe is the base-emitter voltage, and Ib is the base current.