Part Details for JANSP2N2222AUB/TR by Microchip Technology Inc
Results Overview of JANSP2N2222AUB/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSP2N2222AUB/TR Information
JANSP2N2222AUB/TR by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSP2N2222AUB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK8054
|
Newark | 40V 800Ma 500Mw 3 Pin Cer Rh Small-Signal Bjt Tr Rohs Compliant: Yes |Microchip JANSP2N2222AUB/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.4300 / $101.2800 | Buy Now |
DISTI #
150-JANSP2N2222AUB/TR-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$94.0406 / $101.2804 | Buy Now |
DISTI #
JANSP2N2222AUB/TR
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A 3-Pin CSMD - Tape and Reel (Alt: JANSP2N2222AUB/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$85.2889 / $91.0761 | Buy Now |
DISTI #
579-JANSP2N2222AUBTR
|
Mouser Electronics | Bipolar Transistors - BJT 40V 800mA 500mW 3 Pin CER RH Small-Signal BJT TR RoHS: Compliant | 0 |
|
$101.2800 | Order Now |
DISTI #
JANSP2N2222AUB/TR
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2049-11-29 COO: United States of America Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.6200 / $236.5000 | Buy Now |
|
NAC | RH Small-Signal BJT, RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$88.2200 / $103.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$88.6200 / $236.5000 | Buy Now |
Part Details for JANSP2N2222AUB/TR
JANSP2N2222AUB/TR CAD Models
JANSP2N2222AUB/TR Part Data Attributes
|
JANSP2N2222AUB/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSP2N2222AUB/TR
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 29 Weeks | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |